Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 527.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 527.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS12ZVMC256EVB
Order Code2775178
Application Sub Type3 Phase BLDC & PMSM Motor Controller
Silicon ManufacturerNXP
Kit Application TypePower Management - Motor Control
Silicon Core NumberS12ZVMC256
Kit ContentsEvaluation Board S12ZVMC256
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
S12ZVMC256EVB is a development board for the S12 MagniV® S12ZVM 16-bit MCUs targeted for 2-phase DC and 3-phase BLDC or PMSM motor control applications. The S12ZVM integrates an MCU with an S12Z core, a 5V voltage regulator, a CAN physical layer and a gate driver unit capable of controlling up to 6 power MOSFETs and is targeted for automotive applications such as HVAC blowers, engine cooling fans, wiper systems, fuel or water pumps.
- S12ZVM mixed-signal MCU for automotive and industrial motor control applications
- USB-to-SCI interface
- Hall-sensor interface and connector
- Shunt resistors for current sensing on up to three phases and common DC link
- One general-purpose potentiometer, two LEDs, two push buttons and one switch
- Connector interface for 2-phase (DC) or 3-phase (BLDC or PMSM) motor
- CAN connector
- Resolver interface and connector
- Built-in OSBDM debugger
Technical Specifications
Application Sub Type
3 Phase BLDC & PMSM Motor Controller
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board S12ZVMC256
SVHC
No SVHC (27-Jun-2024)
Silicon Manufacturer
NXP
Silicon Core Number
S12ZVMC256
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01