Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoQN9090HN/001Z
Order Code3295922
Product RangeQN9090 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.610 |
10+ | € 3.970 |
25+ | € 3.710 |
50+ | € 3.490 |
100+ | € 3.260 |
250+ | € 3.090 |
500+ | € 2.770 |
1000+ | € 2.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 5.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoQN9090HN/001Z
Order Code3295922
Product RangeQN9090 Series Microcontrollers
Technical Datasheet
Product RangeQN9090 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size640KB
No. of Pins40Pins
IC Case / PackageHVQFN
No. of I/O's22I/O's
InterfacesI2C, SPI, USART
RAM Memory Size152KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU Family-
MCU SeriesQN9090
Qualification-
Technical Specifications
Product Range
QN9090 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
640KB
IC Case / Package
HVQFN
Interfaces
I2C, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
1.9V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
QN9090
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Operating Frequency Max
48MHz
No. of Pins
40Pins
No. of I/O's
22I/O's
RAM Memory Size
152KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
-
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
Product traceability