Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoPCT2075GV/P110X
Order Code2985273
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Sensing Accuracy Range± 2°C
Accuracy± 1°C
Sensing Temperature Min125°C
Measured Temperature Min-55°C
Measured Temperature Max125°C
Sensing Temperature Max-55°C
Sensor Case / PackageTSOP
Sensor Case StyleTSOP
No. of Pins6Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels-
Resolution11 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Output Type
Digital
Sensing Accuracy Range
± 2°C
Sensing Temperature Min
125°C
Measured Temperature Max
125°C
Sensor Case / Package
TSOP
No. of Pins
6Pins
Supply Voltage Max
5.5V
Resolution
11 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Digital
Accuracy
± 1°C
Measured Temperature Min
-55°C
Sensing Temperature Max
-55°C
Sensor Case Style
TSOP
Supply Voltage Min
2.7V
No. of Channels
-
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121
Product traceability