Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF8576CT/1,518
Order Code3387766
Technical Datasheet
Display Driver TypeLCD Driver
No. of Digits10
No. of Segments40
IC Case / PackageVSOP
No. of Pins56Pins
Supply Voltage Min2V
Supply Voltage Max6V
InterfacesI2C
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Display Driver Type
LCD Driver
No. of Segments
40
No. of Pins
56Pins
Supply Voltage Max
6V
Product Range
-
Operating Temperature Max
85°C
No. of Digits
10
IC Case / Package
VSOP
Supply Voltage Min
2V
Interfaces
I2C
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004072
Product traceability