2,500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.090 |
10+ | € 1.620 |
50+ | € 1.480 |
100+ | € 1.220 |
250+ | € 1.150 |
500+ | € 1.010 |
1000+ | € 0.870 |
2500+ | € 0.869 |
Product Information
Product Overview
PCA9672PW,118 is a remote 8-bit I/O expander for Fm+ I²C-bus with interrupt and reset. It provides general-purpose remote I/O expansion via the two-wire bidirectional I²C-bus (serial clock (SCL), serial data (SDA)). The device consists of eight quasi-bidirectional ports, 1MHz 30mA drive I²C-bus interface, three hardware address inputs and a reset input operating between 2.3V and 5.5V. 1MHz I²C-bus Fast-mode Plus (Fm+) can support PWM dimming of LEDs, and higher I²C-bus drive of 30mA allows more devices to be on the bus without the need for bus buffers. The quasi-bidirectional port can be independently assigned as an input to monitor interrupt status or keypads, or as an output to activate indicator devices such as LEDs. The application includes LED signs and displays, servers, keypads, industrial control, medical equipment, PLCs, cellular telephones, mobile devices, gaming machines, instrumentation and test measurement.
- I²C-bus to parallel port expander, 1MHz I²C-bus interface (Fast-mode Plus I²C-bus)
- 8-bit remote I/O pins that default to inputs at power-up
- Latched outputs with 25mA sink capability directly drive LEDs
- Total package sink capability of 200mA, active LOW reset input
- Active LOW open-drain interrupt output
- Sixteen programmable server addresses using two address pins
- Readable device ID (manufacturer, device type, and revision), software reset
- ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
- TSSOP16 package, ambient temperature range from -40°C to +85°C
Technical Specifications
8bit
2.3V
TSSOP
8I/O's
85°C
-
No SVHC (27-Jun-2024)
I2C
5.5V
16Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate