Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 22.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9617ADP-ARD
Order Code4146865
Technical Datasheet
Silicon ManufacturerNXP
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberPCA9617A
Silicon Family Name-
For Use WithNXP IMXRT1050 EVK Board, LPCXpresso55S69 Development Board, i.MX 8M Mini LPDDR4 EVK Board
Kit ContentsEvaluation Board in an Antistatic Bag, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PCA9617ADP-ARD evaluation board is a daughterboard equipped with an Arduino port, designated for easy testing and design of PCA9617A IC, level translating FM+ I2C-bus repeater. The board is fully compliant with IMXRT1050 EVK, LPCXpresso55S69 (LPC55S69-EVK) and i.MX 8M Mini LPDDR4 EVK (8MMINILPD4-EVK, 8MMINID4-EVK), including GUI software control. The board can be attached to any device equipped with an Arduino port.
- Equipped with I2C EEPROM for rapid test and measurements
- Equipped with programmable power supplies for logic level combination
- On-board I2C-bus connector for easy access from external
- On-board jumpers for signal isolation of the DUT
- Equipped with Arduino Uno R3 port for direct connection with Arduino devices
- Fully compliant with IMXRT1050 EVK board, including GUI (Windows 10)
- Fully compliant with LPCXpresso55S69 dev. board, including GUI (Windows 10)
Contents
Assembled and tested evaluation board in an antistatic bag, Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Evaluation Board in an Antistatic Bag, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
PCA9617A
For Use With
NXP IMXRT1050 EVK Board, LPCXpresso55S69 Development Board, i.MX 8M Mini LPDDR4 EVK Board
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025