4,800 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.480 |
10+ | € 1.080 |
50+ | € 0.984 |
100+ | € 0.830 |
250+ | € 0.820 |
500+ | € 0.809 |
1000+ | € 0.779 |
2500+ | € 0.772 |
Product Information
Product Overview
The PCA9554PW,112 is a 16-pin CMOS Device that provide 8 bits of general purpose parallel input/output (GPIO) expansion for I²C-bus/SMBus applications and were developed to enhance the NXP semiconductors family of I²C-bus I/O expanders. The improvements include higher drive capability, 5V I/O tolerance, lower supply current, individual I/O configuration and 400kHz clock frequency. I/O expander provides a simple solution when additional I/O is needed for ACPI power switches, push buttons, LEDs and fans. The PCA9554 consist of an 8-bit configuration register (input or output selection), 8-bit input port register, 8-bit output port register and an 8-bit polarity inversion register (active high or active low operation). The system master can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. The data for each input or output is kept in the corresponding input port or output port register.
- 5V Tolerant I/Os
- Polarity inversion register
- Active low interrupt output
- Low standby current
- Noise filter on SCL/SDA inputs
- No glitch on power-up
- Internal power-on reset
- Latch-up testing is done to JEDEC standard JESD78 that exceeds 100mA
- AEC-Q100 Qualified
Applications
Industrial, Power Management, Sensing & Instrumentation
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8bit
2.3V
TSSOP
8I/O's
85°C
-
No SVHC (27-Jun-2024)
I2C, SMBus
5.5V
16Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PCA9554PW,112
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate