Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 31.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoOM13523UL
Order Code3370133
Kit Application TypeInterface
Application Sub TypeI2C Bus Interface
Silicon ManufacturerNXP
Silicon Core NumberPCA9616PW
Product Range-
Kit ContentsDemo Board PCA9616PW
SVHCNo SVHC (27-Jun-2024)
Product Overview
OM13523UL is a dI2C demo board for a demonstration of the differential I2C bus working better in noise and ground offset environment than standard I2C-bus. The two dI2C demo boards can be used to see the improvement of signal integrity in a noisy environment or a system that has many different power sources creating different ground offset.
- A complete evaluation platform for PCA9616 (or PCA9614 and PCA9615)
- Easy to connect to an existing system
- Convenient test point for easy scope measurement and signal access
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
NXP
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
I2C Bus Interface
Silicon Core Number
PCA9616PW
Kit Contents
Demo Board PCA9616PW
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036