Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.020 |
10+ | € 4.360 |
25+ | € 4.050 |
50+ | € 3.860 |
100+ | € 3.740 |
250+ | € 3.550 |
500+ | € 3.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 5.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoOL2381AHN/C0B,515
Order Code3128732
Technical Datasheet
Frequency Min902MHz
Frequency Max928MHz
Data Rate-
Receiving Current16.5mA
RF IC Case StyleHVQFN
No. of Pins32Pins
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Transmitting Current22mA
Output Power (dBm)11dBm
Sensitivity dBm-117dBm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
902MHz
Data Rate
-
RF IC Case Style
HVQFN
Supply Voltage Min
2.1V
Transmitting Current
22mA
Sensitivity dBm
-117dBm
Operating Temperature Max
85°C
MSL
MSL 2A - 4 weeks
Frequency Max
928MHz
Receiving Current
16.5mA
No. of Pins
32Pins
Supply Voltage Max
3.6V
Output Power (dBm)
11dBm
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
Product traceability