Print Page
Image is for illustrative purposes only. Please refer to product description.
1,685 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.642 |
| 10+ | € 0.598 |
| 100+ | € 0.509 |
| 500+ | € 0.461 |
| 1000+ | € 0.441 |
| 2500+ | € 0.419 |
| 5000+ | € 0.397 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNVT4557HKX
Order Code3912111
Technical Datasheet
No. of Inputs3Inputs
Output Current-
Propagation Delay8ns
No. of Pins10Pins
Logic Case StyleXQFN
IC Case / PackageXQFN
Supply Voltage Min1.8V
Supply Voltage Max3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
3Inputs
Propagation Delay
8ns
Logic Case Style
XQFN
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Output Current
-
No. of Pins
10Pins
IC Case / Package
XQFN
Supply Voltage Max
3V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
Product traceability