Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.600 |
10+ | € 3.130 |
25+ | € 3.030 |
50+ | € 2.970 |
100+ | € 2.900 |
250+ | € 2.840 |
Product Information
Product Overview
Wireless power transmitter controller with integrated digital demodulation. The device integrates all required functions for WPC Qi compliant wireless power transmitter design. It’s an intelligent device to work with touch sensing technology or use periodically analogue PING (configurable by user) to detect a mobile device for charging while gaining super low standby power. To maximize the design freedom and product differentiation, it supports any low power consumer power transmitter design (WPC A/B types or customization) using frequency and duty cycle control or rail voltage control or phase shift control by software based solution. It includes overvoltage/current/temperature protection, FOD method to protect from overheating by misplaced metallic foreign objects.
- Supports wide DC input voltage range starting from 4.2V, typically 5V, 12V and 19V
- Supports all types of receiver modulation strategies (AC capacitor, AC/DC resistor)
- Software based solution to provide maximum design freedom and product differentiation
- CAN/I2C/SCI/SPI interfaces for external communication purpose
Technical Specifications
Transmitter
5W
64Pins
-40°C
-
MSL 3 - 168 hours
WPC 1.1.2 Compliant
LQFP
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate