125 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 17.140 |
| 10+ | € 15.090 |
| 25+ | € 14.410 |
| 50+ | € 13.950 |
| 100+ | € 13.670 |
Product Information
Product Overview
MPXV5010GP is a MPxx5010 series piezoresistive transducer in a 8 pin SOP package. It is a state-of-the-art monolithic silicon pressure sensors designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. Typical applications include hospital beds, HVAC, respiratory systems, process control, washing machine water level measurement and appliance liquid level and pressure measurement.
- Single port
- Operating gauge pressure range from 0 to 10Kpa
- 5.0% maximum error over 0° to 85°C
- Ideally suited for microprocessor or microcontroller-based systems
- Durable epoxy unibody and thermoplastic (PPS) surface mount package
- Temperature compensated over -40°C to +125°C
- Patented silicon shear stress strain gauge
- 5VDC supply voltage, 10mADC supply current
- 1ms response time, ±0.5%VFSS stability
- Barbed side ports for robust tube connection
Technical Specifications
Gauge
0kPa
4.75V
SOP
SOP
± 5%
Surface Mount
Air
125°C
-
No SVHC (27-Jun-2024)
450mV/kPa
10kPa
5.25V
8Pins
Analogue
Single Radial Barbed
-
-40°C
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate