Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.000 |
10+ | € 18.520 |
25+ | € 17.710 |
50+ | € 17.160 |
100+ | € 16.640 |
Product Information
Product Overview
The MPX5010GP is a single-port integrated silicon Pressure Sensor features on-chip signal conditioned, temperature compensated and calibrated. The MPxx5010 series piezoresistive transducers are state-of-the-art monolithic silicon pressure sensor is designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. The axial port has been modified to accommodate industrial grade tubing.
- Patented silicon shear stress strain gauge
- Available in gauge configuration
Applications
Medical, HVAC, Automation & Process Control, Test & Measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Gauge
450mV/kPa
4.75V
SIP
SIP
± 5%
Through Hole
Air
125°C
-
0kPa
10kPa
5.25V
6Pins
Analogue
Single Axial Barbed
-
-40°C
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate