1,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.050 |
10+ | € 3.960 |
25+ | € 3.590 |
50+ | € 3.340 |
100+ | € 3.100 |
250+ | € 2.970 |
500+ | € 2.840 |
1000+ | € 2.410 |
Product Information
Product Overview
MPL3115A2ST1 is an I²C precision pressure sensor with altimetry. It is a compact, piezoresistive, absolute pressure sensor with an I²C digital interface. The MEMS is temperature compensated utilizing an on-chip temperature sensor. The pressure and temperature data is fed into a high-resolution ADC to provide fully compensated and digitized outputs for pressure in Pascals and temperature in °C. The internal processing in MPL3115A2 removes compensation and unit conversion load from the system MCU, simplifying system design. The application includes high-accuracy altimetry and barometry, smartphones, tablets, and wearable devices, GPS applications: dead reckoning, map assist, navigation, enhancement for emergency services, and weather station equipment.
- Calibrated range from 50kPa to 110kPa absolute pressure
- I²C digital output interface, fully compensated internally
- Precision ADC resulting in 0.1meter of effective resolution
- Programmable interrupts
- I/O supply voltage range from 1.62 to 3.6V (VDD = 2.5V, T = 25°C)
- Operating supply voltage range from 1.95 to 3.6V (VDD = 2.5V, T = 25°C)
- Output data rate is 100Hz typ (one-shot mode, VDD = 2.5V, T = 25°C, over 50 to 110kPa)
- Board mount drift is ±0.15kPa typ (after solder reflow, VDD = 2.5V, T = 25°C, over 50 to 110kPa)
- 98ASA002260D package
- Operating temperature range from -40 to +85°C
Technical Specifications
Absolute
110kPa
3.6V
8Pins
-
Surface Mount
-
85°C
-
20kPa
1.95V
LGA
Digital
-
I2C
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate