Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,036.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,036.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC5777C-516DS
Order Code2520491
Silicon ManufacturerNXP
Core ArchitecturePower Architecture
Core Sub-Architecturee200z7
Silicon Core NumberMPC5777C
Silicon Family NameMPC57xx
For Use WithMPC5777CEVB Engine Management Evaluation System
Kit ContentsMPC5777C MAPBGA 516 Daughter Card
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MPC5777C-516DS is a daughterboard part of the MPC5777CEVB evaluation system for engine management and power inverter applications requiring advanced performance, timing systems, and functional safety capabilities. The MPC5777C-416DS with MPC57XXXMB motherboard is included in MPC5777CEVB. It can work together or as standalone.
- Socketed MPC5777C in a 516MAPBGA package
- 40MHz onboard clock oscillator circuit in EVB for MCU Clocking
- USB (Type B) / UART transceiver to interface with MCU
- Liberal scattering of ground and test points (surface mount loops) placed throughout the EVB
- Power SBC for standalone function of Daughter Card
- 1 x standard 14-pin JTAG debug connector, 1 x 50-pin SAMTEC Nexus connector
- 1 x CAN, 1 x LIN connector supported by Power SBC
- 1 x user reset switch with reset status LEDs and Power Indication LEDs
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
e200z7
Silicon Family Name
MPC57xx
Kit Contents
MPC5777C MAPBGA 516 Daughter Card
SVHC
No SVHC (27-Jun-2024)
Core Architecture
Power Architecture
Silicon Core Number
MPC5777C
For Use With
MPC5777CEVB Engine Management Evaluation System
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5