Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 400.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 400.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC574XG-176DS
Order Code2520488
Silicon ManufacturerNXP
Core ArchitecturePower Architecture
Core Sub-Architecturee200
Silicon Core NumberMPC5748G
Silicon Family NameQorivva
For Use WithMPC5748G-MB Motherboard
Kit ContentsDaughter Board MPC5748G
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MPC574XG-176DS is a MPC574xB/C/G 176 LQFP daughtercard for gateway. The MPC574xB/C/G family of MCUs (eg. MPC5746C, MPC5748G) provides a highly integrated, safe and secure single-chip solution for next-generation central body control, gateway and industrial applications.
- MPC574XG-176DS daughter card plugs into a MPC574XG-MB motherboard
Contents
Daughterboard with 176 LQFP socket, 1 x MPC5748G sample in 176 LQFP package.
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
e200
Silicon Family Name
Qorivva
Kit Contents
Daughter Board MPC5748G
SVHC
No SVHC (27-Jun-2024)
Core Architecture
Power Architecture
Silicon Core Number
MPC5748G
For Use With
MPC5748G-MB Motherboard
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:5A002.a.4
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5