Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 497.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 497.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC5748G-GW-RDB
Order Code3280894
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberMPC5748G
Kit Application TypeEmbedded
Application Sub TypeSecure Automotive Ethernet Gateway
Core ArchitecturePower Architecture
Core Sub-Architecturee200z2, e200Z4
Silicon Family NameMPC57xx
Kit ContentsReference Design Board MPC5748G
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MPC5748G-GW-RDB is a reference design board engineered for providing A-sample like Ethernet Gateway ECU, supporting secure over-the-air (OTA) management and functional safety to help accelerate gateway products development and production. Based on the 32-bit Power Architecture® MPC5748G ultra-reliable microcontroller, the MPC5748G-GW-RDB offers up to three e200 cores, hardware security module (HSM), several communication interfaces, and flexible memory options.
- Supports domain-based networking architectures
- A-sample like central gateway ECU with MPC5748G (176 LQFP) on-board
- Supports multi channels of automotive Ethernet and CAN FD
- Supports secure OTA management with 4GB eMMC on-board
- 4 x 100Base-T1 Ethernet
- 1 x 100Base-TX Ethernet for diagnosis (DoIP) / software update
- 8 x CAN/CAN FD (up to 5Mbps), 2 x FlexLIN / 1 x RS232
- ASIL-D safety power SBC, ASIL-B S32K144 as sub-MCU
- 3 x PWM / 2 x analogue inputs / 2 x high-side switch out, JTAG debug
- ISO 26262 support by using safety components and architecture
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Embedded
Core Architecture
Power Architecture
Silicon Family Name
MPC57xx
Product Range
-
Silicon Core Number
MPC5748G
Application Sub Type
Secure Automotive Ethernet Gateway
Core Sub-Architecture
e200z2, e200Z4
Kit Contents
Reference Design Board MPC5748G
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:5A992.c
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34