Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 22.630 |
| 10+ | € 19.800 |
| 25+ | € 16.410 |
| 50+ | € 14.710 |
| 100+ | € 13.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 22.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMMZ25332BT1
Order Code2776087
Technical Datasheet
Frequency Min1.5GHz
Frequency Max2.8GHz
Gain26.5dB
Noise Figure Typ5.8dB
RF IC Case StyleQFN
No. of Pins12Pins
Supply Voltage Min3V
Supply Voltage Max5V
Operating Temperature Min-
Operating Temperature Max175°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
1.5GHz
Gain
26.5dB
RF IC Case Style
QFN
Supply Voltage Min
3V
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
2.8GHz
Noise Figure Typ
5.8dB
No. of Pins
12Pins
Supply Voltage Max
5V
Operating Temperature Max
175°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability