Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMKM33Z128CLH5
Order Code2366343
Product RangeKinetis M Family KM3x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.290 |
10+ | € 4.090 |
25+ | € 3.780 |
50+ | € 3.680 |
100+ | € 3.580 |
250+ | € 3.480 |
500+ | € 3.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMKM33Z128CLH5
Order Code2366343
Product RangeKinetis M Family KM3x Series Microcontrollers
Technical Datasheet
Product RangeKinetis M Family KM3x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max50MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's38I/O's
InterfacesI2C, SPI, UART
RAM Memory Size16KB
ADC Channels20Channels
ADC Resolution16Bit, 24Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyKinetis M
MCU SeriesKM3x
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Kinetis M Family KM3x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART
ADC Channels
20Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KM3x
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Operating Frequency Max
50MHz
No. of Pins
64Pins
No. of I/O's
38I/O's
RAM Memory Size
16KB
ADC Resolution
16Bit, 24Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
Kinetis M
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002699
Product traceability