Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.020 |
10+ | € 7.550 |
25+ | € 7.090 |
50+ | € 6.620 |
100+ | € 6.160 |
250+ | € 5.690 |
Product Information
Product Overview
MKE18F512VLL16 is a Kinetis KE1xF microcontroller that is built on the ARM® Cortex®-M4 processor with stronger performance and higher memory densities in multiple packages. This device offers up to 168MHz performance with an integrated single-precision floating point unit (FPU) and digital signal processor (DSP). It also integrates CAN 2.0B compliant FlexCAN provides high reliable serial communication interface for industry applications, and a rich suite of communication interfaces including LPUARTs, LPI2Cs, LPSPIs, and FlexIO. It features digital signal processing capabilities with a floating point unit offering outstanding computational power for control algorithms, sensor data processing, audio processing, among others, while increasing math accuracy and reducing code size. Applications include automotive, industrial, mobile, smart city, smart home.
- Enhanced robust IOs make sure the high performance under noisy environment
- Flextimer featured 8ch PWM supports 3-phase motor control with dead time insertion and fault detect
- Analog comparator for fast response to external analogue change
- FlexIO provides flexibility for serial communication interface implementation
- Packages with big pin pitch make manufacture easy with high yield
- 8KB Cache could improve the code and data access efficiency
- 512KB flash, 64KB SRAM, 64/4KB FlexNVM/FlexRAM
- 89 GPIOs, 89/8 GPIOs (INT/HD), 16 ADC channels
- Voltage range from 2.7 to 5.5V
- 100-pin LQFP package, -40 to 105°C ambient temperature range
Technical Specifications
Kinetis E Family KE1x Series Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, SPI, UART
16Channels
2.7V
-40°C
Surface Mount
KE1x
MSL 3 - 168 hours
ARM Cortex-M4F
168MHz
100Pins
89I/O's
64KB
12Bit
5.5V
105°C
Kinetis E
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate