Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMKE15Z64VLF4
Order Code4537858
Product RangeKinetis E Family KE1x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1250+ | € 1.790 |
Price for:Each
Minimum: 1250
Multiple: 1250
€ 2,237.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMKE15Z64VLF4
Order Code4537858
Product RangeKinetis E Family KE1x Series Microcontrollers
Technical Datasheet
Product RangeKinetis E Family KE1x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's42I/O's
InterfacesI2C, SPI, TSI, UART
RAM Memory Size8KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis E
MCU SeriesKE1x
QualificationMIL-STD-883
Product Overview
MKE15Z64VLF4 is a KE1xZ Arm® Cortex®-M0+ 5V mainstream MCU with NXP touch and CAN control. It features up to 96MHz Cortex-M0+ core supporting a broad range of processing bandwidth requirements while maintaining excellent cost-effectiveness, easy to use packages and a wide range of memory densities. The boot ROM provides on-chip boot code and serial port drivers that could save flash space and provide flexible boot options in system programming support.
- Enhanced robust IOs make sure the high performance under noisy environment
- Analog comparator for fast response to external analogue change
- FlexIO provides flexibility for serial communication interface implementation
- Supported by MCUXpresso SDK, IDE and config tools
- Voltage range from 2.7 to 5.5V
- 64KB flash memory
- 8KB SRAM memory
- 42 GPIOs, 42/6 GPIOs (INT/HD), 12 ADC channels
- 48-pin LQFP package
- Ambient temperature range from -40 to 105°C
Technical Specifications
Product Range
Kinetis E Family KE1x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, TSI, UART
ADC Channels
12Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KE1x
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
48Pins
No. of I/O's
42I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
Kinetis E
Qualification
MIL-STD-883
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability