Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 166.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 166.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1170-EVKB
Order Code4559003
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family Namei.MX RT
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F, Cortex-M7F
Silicon Core Numberi.MX RT1170
Kit ContentsEvaluation Board i.MX RT1170, Power Adapter, Camera, Micro-B USB Cable
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MIMXRT1170-EVKB is a i.MX RT1170 evaluation kit. It provides a powerful, extendable platform or evaluation and prototyping using the MCUXpresso suite of software and tools. An Arduino UNO site is provided for expansion using NXP or 3rd party shield boards. The boards feature a high speed USB debug probe based with easy firmware update options to support CMSIS-DSP or a special version of J-link LITE from SEGGER.
- i.MX-RT1170: i.MX RT1170: 1GHz Crossover MCU with Arm® Cortex® cores
- Processor: MIMXRT1176DVMAA, 1GHz Arm Cortex-M7 core and 400MHz Arm Cortex-M4 core
- Board memory: 512Mbit SDRAM, 512Mbit octal flash, 128Mbit QSPI flash
- 2Gbit raw NAND flash, 64Mbit LPSPI flash and TF socket for SD card
- Connectivity: 2x Micro-USB OTG connectors, Ethernet (10/100/1000M) and M.2 connector
- Ethernet (10/100M) connector, CAN transceivers, SIM card slot
- ARDUINO® interface - Expansion connectors need to be added, FRDM motor control interface
- Audio: Audio codec, 4-Pole audio headphone jack, external speaker connection
- MIPI® LCD connector and MIPI camera sensor expansion connector
- 6-axis ecompass (3-axis mag, 3-axis accel) sensor FXOS8700CQ
Contents
MIMXRT1170-EVKB board, power adapter, Camera, Micro-B USB cable.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX RT
Core Sub-Architecture
Cortex-M4F, Cortex-M7F
Kit Contents
Evaluation Board i.MX RT1170, Power Adapter, Camera, Micro-B USB Cable
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
i.MX RT1170
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001