Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.230 |
10+ | € 11.380 |
25+ | € 10.580 |
50+ | € 10.140 |
100+ | € 9.740 |
Product Information
Product Overview
The MC9S12XS128MAL is a Microcontroller Unit. Addressing customer needs for design flexibility and platform compatibility, the S12X products enable scalability, hardware and software reusability and compatibility across a broad array of automotive electronics platforms. It allows you to quickly react to market opportunities while reducing the cost of migration if application requirements change during development cycle. Compact packaging makes these devices suitable for space-constrained applications, such as small actuators and column-integrated modules.
- DataFlash® for data storage or program memory extension
- Reduce peripheral set for typical body applications
- S12X CPU at 40MHz bus speed
- Choice of configurable 8,10 or 12-bit analogue-to-digital converter, capable of 3µs conversion time
- 8-channel timer with 16-bit counters
- Excellent EMC/run and stop current performance
Applications
Automotive, HVAC
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
HCS12X Family S12XS Series Microcontrollers
16 bit
128KB
LQFP
CAN, SCI, SPI
16Channels
3.13V
-40°C
Surface Mount
HCS12X
MSL 3 - 168 hours
-
40MHz
112Pins
91I/O's
8KB
12Bit
5.5V
125°C
S12XS
AEC-Q100
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate