Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08LC36LK
Order Code1336810
Product RangeS08 Family S08LC Series Microcontrollers
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08LC36LK
Order Code1336810
Product RangeS08 Family S08LC Series Microcontrollers
Product RangeS08 Family S08LC Series Microcontrollers
Device CoreS08
Operating Frequency Max40MHz
Program Memory Size36KB
No. of Pins80Pins
IC Case / PackageLQFP
No. of I/O's24I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size2.5KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08LC
Qualification-
Technical Specifications
Product Range
S08 Family S08LC Series Microcontrollers
Operating Frequency Max
40MHz
No. of Pins
80Pins
No. of I/O's
24I/O's
RAM Memory Size
2.5KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
S08
Qualification
-
Device Core
S08
Program Memory Size
36KB
IC Case / Package
LQFP
Interfaces
I2C, SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08LC
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00167