Product Information
Product Overview
The MC9S08JS16CWJ is a 8-bit Microcontroller Unit. The MC9S08JS16 (JS16) family features a full-speed 2.0 USB device controller and integrates a USB transceiver to help reduce cost by eliminating off-chip components. The JS16 is ideal for affordable PC peripherals. NXP offers easy-to-use hardware and software solutions for JS16 devices to help you navigate the development process quickly and easily.
- Power-saving modes - Wait plus two stops
- System protection - Low-voltage detection with reset or interrupt and flash block protection
- Peripherals - USB 2.0 full-speed (12Mbps) with dedicated on-chip 3.3V regulator and transceiver
- 8 Interrupt pins with selectable polarity
- 12 General-purpose input/output (GPIO) pins and 2 output only pins
- Development support - ROM based USB boot loader and single-wire background debug interface
Applications
Computers & Computer Peripherals, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
S08 Family S08JS Series Microcontrollers
24MHz
20Pins
14I/O's
512Byte
-
5.5V
85°C
S08
-
No SVHC (27-Jun-2024)
S08
16KB
SOIC
SCI, SPI, USB
-
2.7V
-40°C
Surface Mount
S08JS
MSL 3 - 168 hours
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate