Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 9.960 |
| 10+ | € 8.200 |
| 25+ | € 7.610 |
| 50+ | € 7.290 |
| 100+ | € 6.950 |
| 250+ | € 6.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 9.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC56F84550VLFR
Order Code2841143
Technical Datasheet
Product Range-
Core Frequency80MHz
Flash Memory Size96KB
No. of I/O's39I/O's
Embedded Interface TypeCAN, I2C, SPI
Core Supply Voltage-
DSC Case StyleLQFP
No. of Pins48Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MC56F84550VLFR is a high speed digital signal controller, offering exceptional precision, sensing and control for a very efficient digital power conversion and advanced motor control applications. It is based on our 32bit DSP core and includes advanced high-speed and high-accuracy peripherals.
- 80MHz CPU frequency, 96KB flash memory, 32KB FlevNVM/2KB FlexRAM
- 128KB total flash memory, 16KB RAM
- Memory resource protection
- 1 x external watchdog timer
- 2x5 channel 12-bit cyclic ADC, 1x 12bit DAC
- 3 x CMP, 2 x QSCI, 1 x QSPI, 2 x I2C/SMBus, 1 x FlexCAN, 1 x Quad Decoder
- DMA controller
- Available in 48 pin LQFP package
- Single supply voltage range from 3.0 to 3.6V
- Temperature range from -40 to 105°C
Technical Specifications
Product Range
-
Flash Memory Size
96KB
Embedded Interface Type
CAN, I2C, SPI
DSC Case Style
LQFP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Core Frequency
80MHz
No. of I/O's
39I/O's
Core Supply Voltage
-
No. of Pins
48Pins
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability