Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.430 |
10+ | € 8.970 |
25+ | € 8.360 |
50+ | € 8.020 |
100+ | € 7.680 |
250+ | € 7.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33907LAE
Order Code2890572
Technical Datasheet
Product Range-
IC Case / PackageHLQFP
No. of Pins48Pins
Supply Voltage Min-1V
Supply Voltage Max40V
Protocol SupportedCAN, LIN
Supported StandardsISO 11898-2/5, LIN 1.3/2.0/2.1/2.2, SAE J2602
Output Voltage-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
No. of Pins
48Pins
Supply Voltage Max
40V
Supported Standards
ISO 11898-2/5, LIN 1.3/2.0/2.1/2.2, SAE J2602
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
IC Case / Package
HLQFP
Supply Voltage Min
-1V
Protocol Supported
CAN, LIN
Output Voltage
-
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability