Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLS1021A-IOT-B
Order Code2890628
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 615.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 615.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLS1021A-IOT-B
Order Code2890628
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberLS1021A
Kit Application TypeIoT Gateway
Application Sub TypeCommunication Processor
Core ArchitectureARM
Core Sub-ArchitectureCortex-A7
Silicon Family NameQorIQ LS1
Kit ContentsReference Design Board LS1021A
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
LS1021A-IoT gateway reference design based on the QorIQ® LS1021A processor. QorIQ® LS1021A processor is a purpose-built, small footprint hardware platform with a wide array of high-speed connectivity and low-speed serial interfaces to support secure delivery of IoT services for home, business or other commercial location. Combines standards-based, open source software with a feature-rich IoT gateway design to establish a common, open framework for secured IoT service delivery and management.
- Provides high-speed and serial-based connectivity in a compact, highly secure design
- High efficiency through the use of the Arm®-based QorIQ LS1021A embedded processor
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
IoT Gateway
Core Architecture
ARM
Silicon Family Name
QorIQ LS1
Product Range
-
Silicon Core Number
LS1021A
Application Sub Type
Communication Processor
Core Sub-Architecture
Cortex-A7
Kit Contents
Reference Design Board LS1021A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025