Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 44.630 |
Product Information
Product Overview
LPC55S16-EVK is a LPCXpresso55S16 development board that provides the ideal platform for evaluation of the LPC55S1x/LPC551x MCU family, based on the Arm® Cortex®-M33 architecture. Arduino® UNO compatible shield connectors are included, with additional expansion ports around the Arduino footprint, along with a PMod/host interface port and MikroElektronika Click module site. The board features an onboard LPC-Link2 debug probe based on the LPC4322 MCU for a performance debug experience over high-speed USB, with easy firmware update options to support CMSIS-DSP or a special version of J-link LITE from SEGGER. The board can also be used with an external debug probe such as those from SEGGER and P&E Micro. It is supported by Zephyr OS for developing the Internet of Things with a free, open source embedded operating system.
- LPC55S16 Arm® Cortex®-M33 PSA Level 2 certified microcontroller running at up to 150MHz
- LPC-Link2 debugs high-speed USB probe with VCOM port
- Debug connector to allow debug of target microcontroller using an external probe
- LPCXpresso expansion connectors compatible with Arduino UNO
- PMod compatible expansion / host connector
- Reset, ISP, wake and user buttons for easy testing of software functionality
- UART header for external serial to USB cable, CAN transceiver
- Stereo audio codec with in/out line
Technical Specifications
NXP
LPCXpresso
Cortex-M33
Development Board LPCXpresso 55S16
No SVHC (27-Jun-2024)
32bit
ARM
LPC55S16
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate