Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.180 |
10+ | € 12.080 |
25+ | € 10.970 |
50+ | € 9.870 |
100+ | € 8.760 |
Product Information
Product Overview
The LPC1833FET256,551 is a 32-bit Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 180MHz. The ARM Cortex-M3 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features and a high level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The device incorporates 512kB internal flash, 136kB internal RAM, 16kB EEPROM, a quad SPI Flash Interface (SPIFI), a State-configurable Timer/PWM (SCTimer/PWM) subsystem, two high-speed USB controllers, Ethernet, an external memory controller and multiple digital and analog peripherals and 164 general-purpose I/O pins.
- ARM Cortex-M3 built-in memory protection unit (MPU) supporting eight regions
- Non-maskable Interrupt (NMI) input
- JTAG and serial wire debug, serial trace, eight breakpoints and four watch points
- Enhanced trace module (ETM) and Enhanced trace buffer (ETB) support
- System tick timer
- Multiple SRAM blocks with separate bus access
- Crystal oscillator with an operating range of 1MHz to 25MHz
- 12MHz Internal RC oscillator trimmed to 3 % accuracy
- Ultra-low power RTC crystal oscillator
- External memory controller (EMC)
- SD/MMC card interface
- 8-channel General-purpose DMA controller
- Motor control PWM for three-phase motor control
- Quadrature encoder interface (QEI)
- Repetitive interrupt timer (RI Timer)
- Windowed watchdog timer
- Ultra-low power real-time clock (RTC)
- Alarm timer - can be battery powered
- Unique ID for each device
- Four reduced power modes - Sleep, deep-sleep, power-down and deep power-down
- Processor wake-up from sleep mode via wake-up interrupts from various peripherals
- Wake-up from deep-sleep, power-down and deep power down modes
- Brownout detect with four separate thresholds for interrupt and forced reset
- Power-on reset (POR)
Applications
Industrial, Consumer Electronics, Logistics, RF Communications, Metering
Technical Specifications
LPC Family LPC1800 Series Microcontrollers
32 bit
512KB
LBGA
CAN, I2C, I2S, SPI, UART, USB
16Channels
2.2V
-40°C
Surface Mount
LPC1800
-
ARM Cortex-M3
180MHz
256Pins
164I/O's
136KB
10Bit
3.6V
85°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate