Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 219.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 219.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoKIT9Z1J638EVM
Order Code2890632
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeBattery Monitor
Silicon Core NumberMM9Z1J638
Silicon ManufacturerNXP
Kit ContentsEval Board MM9Z1J638, Cable, USB A-M to B-M mini, Quick Reference Guide, Warranty Card
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
KIT9Z1J638EVM is a hardware tool for evaluation and development, ideal for rapid prototyping of MCU based applications for current, voltage and temperature sensing. It features a MM9Z1J638, integrating a S12Z MCU and a SMARTMOS® analogue control IC into a single package solution.
- KIT9Z1J638EVM is a simple design featuring a battery sensor with CAN and LIN
- Embedded msCAN protocol and external high-speed CAN physical layer
- LIN interface
- Customizable GPIOs for voltage and temperature sensing
- LED indicators
- On-board BDM connection via open source OSBDM circuit using the MC9S08JM60 MCU
- Support for USB multilink interface BDM
Contents
KIT9Z1J638EVM hardware, USB A male to B male mini cable, Quick reference guide.
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MM9Z1J638
Kit Contents
Eval Board MM9Z1J638, Cable, USB A-M to B-M mini, Quick Reference Guide, Warranty Card
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
Battery Monitor
Silicon Manufacturer
NXP
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025