Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.460 |
10+ | € 5.840 |
25+ | € 5.300 |
50+ | € 4.930 |
100+ | € 4.580 |
250+ | € 4.270 |
500+ | € 3.950 |
Product Information
Product Overview
FXPS7250A4ST1 is an analogue absolute pressure sensor. It is a high-performance, high-precision absolute pressure sensor consisting of a compact capacitive micro-electro-mechanical systems (MEMS) device coupled with a digital integrated circuit (IC) producing a fully calibrated analogue output. This sensor is ideal for many automotive applications such as manifold air pressure (MAP), comfort seating, and other applications requiring operating absolute pressure ranges up to 250kPa. The sensing element is based on NXP's high-precision capacitive pressure cell technology. The architecture benefits from redundant pressure transducers as an expanded quality measure. It delivers highly accurate radiometric analogue readings of absolute pressure while operating from either a 3.3V or 5.0V power supply.
- Absolute pressure range from 20kPa to 250kPa
- Analog output for monitoring of the absolute pressure signal
- Pressure transducer and digital signal processor (DSP), internal self-test
- Capacitance to voltage converter with anti-aliasing filter, sigma delta ADC plus sinc filter
- 800Hz or 1000Hz low-pass filter for absolute pressure
- Supply voltage range from 3.10 to 5.25V (measured at VCC, ΔT ≤ 25°C/min)
- Supply power on ramp rate range from 0.00001 to 10V/μs (ΔT ≤ 25°C/min)
- Supply current is 8.0mA max (VCC = 5.0V, ΔT ≤ 25°C/min)
- Output voltage span is 4.6V typ (at pressure span extremes VCC = 5.0V, ΔT ≤ 25°C/min)
- HQFN16 package, temperature range from -40°C to 130°C
Technical Specifications
Absolute
250kPa
5.25V
16Pins
± 3%
Surface Mount
-
130°C
AEC-Q100
20kPa
3.1V
HQFN
Analog
-
-
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate