Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.260 |
10+ | € 2.110 |
25+ | € 2.070 |
50+ | € 2.040 |
100+ | € 2.000 |
250+ | € 1.830 |
500+ | € 1.670 |
1000+ | € 1.570 |
Product Information
Product Overview
FXLS8964AFR3 is a compact 3-axis MEMS accelerometer designed for use in automotive remote keyless entry (key fob) applications that require ultra-low-power wake-up on motion. The part supports both high-performance and low-power operating modes, allowing maximum flexibility to meet the resolution and power needs for various use case implementations. A number of advanced, integrated digital features enable designers to reduce the overall system power consumption and simplify host data collection. The combination of sensor performance, system power-saving features, and extended over-temperature-range performance makes FXLS8964AF an ideal accelerometer for automotive security and convenience applications.
- ≤1μA IDD up to 6.25Hz, 20uA IDD at 400Hz, 650nA in standby mode, 50nA in hibernate mode
- ±2g / ±4g / ±8g / ±16g full scale range
- 12bit resolution, 0.78Hz to 3200Hz output data rate
- SDCD block for Freefall, low-g, inertial events, vector magnitude
- Orientation (landscape, portrait, up, down), FIFO/LIFO (144bytes), auto-wake sleep for power savings
- Trigger input for synchronizing data collection with an external system
- Bidirectional self-test diagnostic: device motion or orientation does not impact the result
- Flexible performance mode allows for custom ODRs with programmable decimation and idle-time settings
- AEC-Q100 qualified, extended temperature range from –40°C to +105°C
- 10-pin DFN package, I²C up to 1MHz and SPI up to 4MHz communication interface
Technical Specifications
Digital
X, Y, Z
DFN
0.98mg/LSB, 1.95mg/LSB, 3.91mg/LSB, 7.81mg/LSB, 1024LSB/g, 512LSB/g, 256LSB/g, 128LSB/g
1.71V
-40°C
1.12mg/LSB, 2.23mg/LSB, 4.46mg/LSB, 8.93mg/LSB, 1152LSB/g, 576LSB/g, 288LSB/g, 144LSB/g
AEC-Q100
AEC-Q100
No SVHC (27-Jun-2024)
± 2g, ± 4g, ± 8g, ± 16g
I2C, SPI
10Pins
DFN
3.6V
0.87mg/LSB, 1.74mg/LSB, 3.47mg/LSB, 6.94mg/LSB, 896LSB/g, 448LSB/g, 224LSB/g, 112LSB/g
105°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate