Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.640 |
5+ | € 8.470 |
Product Information
Product Overview
FRDM-MCXC444 is a FRDM development board for MCX C444 MCUs. It is a compact and scalable development board for rapid prototyping of MCX C444 MCU. It offers industry-standard headers for easy access to the MCU's I/Os, integrated open-standard serial interfaces and onboard MCU-Link debugger. Suitable for Industrial( Air Conditioning (AC), Brushless DC Motor (BLDC) Control, building control, electricity meter, factory automation, industrial HMI), motion control and robotics, motor drives, Permanent Magnet Synchronous Motor (PMSM), smart lighting, smart power socket and light switch, vital signs monitors, Smart city (smart lock), Smart home (home control and security, home security and surveillance, small and medium appliances, smart appliance) applications.
- MCXC444 Arm® Cortex® -M0+ core at 48MHz each with optimized performance efficiency
- Up to 256KB flash and 32KB RAM
- Connectivity: FS USB-type C connector, SPI/I²C/UART connector (mikroBUS, Pmod™ *DNP)
- Connectivity: Wi-Fi connector (mikroBUS, Pmod™ *DNP)
- Debug: On-board MCU-Link debugger with CMSIS-DAP and JTAG/SWD connector
- Sensor: FXLS8974CFR3 3-axis accelerometer and visible light sensor
- Expansion options: Arduino® header, FRDM header, Pmod™ *DNP and mikroBUS™
- RGB user LED, Reset, ISP, wake-up buttons SLCD user interface
Contents
FRDM-MCXC444, Quick start guide, USB cable Type-C.
Technical Specifications
NXP
MCX C
Cortex-M0+
Development Board MCXC444VLH, USB 2.0 Type-A to Type-C Cable
No SVHC (27-Jun-2024)
32bit
ARM
MCXC444VLH
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate