Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoBGA7027,135
Order Code3128722
Technical Datasheet
Frequency Min400MHz
Frequency Max2.7GHz
Gain11dB
Noise Figure Typ3.9dB
RF IC Case StyleSOT-89
No. of Pins3Pins
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
BGA7027,135 is a 400MHz to 2700MHz, 0.5W high linearity silicon amplifier. MMIC is a one-stage amplifier, offered in a low-cost surface-mount package. It delivers 28dBm output power at 1dB gain compression and a superior performance up to 2700MHz. Applications include broadband CPE/MoCA, industrial applications, WLAN/ISM/RFID, E-metering, wireless infrastructure (base station, repeater, backhaul systems), satellite host antenna TV (SMATV).
- 11dB small signal gain at 2GHz
- 28dBm output power at 1dB gain compression
- Integrated active biasing, 5V single supply operation, ESD protection at all pins
- External matching allows broad application optimization of the electrical performance
- 11dB typical power gain, 42.5dBm output third-order intercept point (f = 2140MHz)
- Junction temperature of 150°C
- 3.9dB at f = 2140MHz noise figure
- SOT89-3 package
Technical Specifications
Frequency Min
400MHz
Gain
11dB
RF IC Case Style
SOT-89
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Frequency Max
2.7GHz
Noise Figure Typ
3.9dB
No. of Pins
3Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
Product traceability