Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20860-257
Order Code1370448
Technical Datasheet
Fixing Centres53mm
Product Range-
Alternatives for 20860-257
2 Products Found
Product Overview
The 20860-257 is a Front Handle with anodized aluminium extruded body for 20860 series of rack mount enclosures and 2U rack height version.
- Assembly on front panel
- 30kg Load carrying capacity
- Available in different sizes based on ordering
Applications
Industrial, Safety
Contents
2 Front handles, Assembly kit.
Technical Specifications
Fixing Centres
53mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097069