Print Page
PTHW242430G2
19" WALL CABINET, MILD STEEL, 12U
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPTHW242430G2
Order Code4141218
Product RangePROTEK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 3,089.000 |
10+ | € 2,946.000 |
25+ | € 2,839.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3,089.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPTHW242430G2
Order Code4141218
Product RangePROTEK Series
Technical Datasheet
Rack U Height12U
Enclosure MaterialMild Steel
Body ColourLight Gray
External Height - Metric612mm
External Width - Metric600mm
External Depth - Metric760mm
External Height - Imperial24.09"
External Width - Imperial23.62"
External Depth - Imperial29.92"
Panel Space Height - Metric-
Product RangePROTEK Series
Technical Specifications
Rack U Height
12U
Body Colour
Light Gray
External Width - Metric
600mm
External Height - Imperial
24.09"
External Depth - Imperial
29.92"
Product Range
PROTEK Series
Enclosure Material
Mild Steel
External Height - Metric
612mm
External Depth - Metric
760mm
External Width - Imperial
23.62"
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):68.04