Print Page
EL900DSUS
LED LIGHT BAR, 900LM, 4000K, 9W, 125VAC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEL900DSUS
Order Code4141135
Product RangeEL LED Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 469.750 |
5+ | € 450.860 |
10+ | € 410.360 |
20+ | € 359.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 469.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEL900DSUS
Order Code4141135
Product RangeEL LED Series
Technical Datasheet
Light ColourNeutral White
Lumen Output900lm
Power Rating9W
Supply Voltage125VAC
Light Bar Length364mm
Product RangeEL LED Series
Technical Specifications
Light Colour
Neutral White
Power Rating
9W
Light Bar Length
364mm
Lumen Output
900lm
Supply Voltage
125VAC
Product Range
EL LED Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.729389