Print Page
561161
TB, POWER DISTRIBUTION, 1POS, 0AWG
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT ERIFLEX
Manufacturer Part No561161
Order Code3973047
Product RangeSB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.550 |
50+ | € 14.110 |
100+ | € 12.930 |
250+ | € 12.010 |
500+ | € 11.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT ERIFLEX
Manufacturer Part No561161
Order Code3973047
Product RangeSB Series
Technical Datasheet
Rated Current150A
Rated Voltage1.25kV
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max0AWG
Load Side Connections Per Pole1
Load Side Connection MethodScrew
Load Side Wire Size Max0AWG
Product RangeSB Series
Technical Specifications
Rated Current
150A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
1
Load Side Wire Size Max
0AWG
Rated Voltage
1.25kV
Line Side Connections Per Pole
1
Line Side Wire Size Max
0AWG
Load Side Connection Method
Screw
Product Range
SB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060782