Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNSF (CONTROLS)
Manufacturer Part No455771MA
Order Code149177
Technical Datasheet
For Use WithRotary Switches
No. of Poles1 Pole
No. of Positions12Ways
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 455771MA is a 1-pole 12-position PCB right-angle Non-shorting Wafer suitable for rotary switches.
Applications
Industrial
Technical Specifications
For Use With
Rotary Switches
No. of Positions
12Ways
SVHC
No SVHC (27-Jun-2024)
No. of Poles
1 Pole
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0