Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.810 |
5+ | € 27.660 |
10+ | € 27.620 |
20+ | € 27.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 28.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part NoM/58308/01
Order Code7049018
Technical Datasheet
Suction Cup TypeRound Flat
Suction Cup Diameter40mm
External Diameter40mm
Effective Suction Diameter-
Port SizeG1/8
Suction Cup MaterialNBR (Nitrile Butadiene Rubber)
Product Range-
Product Overview
The M/58308/01 is a Suction Cup made of nitrile. It is suitable for use on flat surfaces and ideal for applications where a minimum of movement is required to maintain suction when supporting pliable material.
- Good wear-resistance
- Excellent oil-resistant
- Fair ozone-resistance
Applications
Industrial
Technical Specifications
Suction Cup Type
Round Flat
External Diameter
40mm
Port Size
G1/8
Product Range
-
Suction Cup Diameter
40mm
Effective Suction Diameter
-
Suction Cup Material
NBR (Nitrile Butadiene Rubber)
Technical Docs (1)
Alternatives for M/58308/01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84821090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011