Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 55.940 |
5+ | € 53.470 |
10+ | € 51.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 55.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part No18-015-990
Order Code7117991
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max4bar
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 18-013-990 is a 40mm miniature centre back Pressure Gauge with R1/8-inch port connection. It monitors pressure in compressed air systems for optimum efficiency.
Applications
Industrial, Test & Measurement
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-20°C
Product Range
-
Operating Pressure Max
4bar
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05