Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF7002-QFAA-R7
Order Code4170621
Technical Datasheet
136 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.680 |
| 10+ | € 4.580 |
| 25+ | € 4.480 |
| 50+ | € 4.380 |
| 100+ | € 4.290 |
| 250+ | € 4.190 |
| 500+ | € 4.090 |
| 1000+ | € 3.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 4.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF7002-QFAA-R7
Order Code4170621
Technical Datasheet
Data Rate86Mbps
RF / IF Modulation-
Frequency Min2.401GHz
Frequency Max5.895GHz
Receiving Current60mA
RF IC Case StyleQFN
No. of Pins48Pins
Supply Voltage Min2.9V
Supply Voltage Max4.5V
Transmitting Current260mA
Output Power (dBm)21dBm
Sensitivity dBm-98.6dBm
RF Transceiver ApplicationsHealth Monitor, Industrial, IoT, Smart Home Applications, Sports & Fitness, Wi-Fi, Wireless Payment
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Data Rate
86Mbps
Frequency Min
2.401GHz
Receiving Current
60mA
No. of Pins
48Pins
Supply Voltage Max
4.5V
Output Power (dBm)
21dBm
RF Transceiver Applications
Health Monitor, Industrial, IoT, Smart Home Applications, Sports & Fitness, Wi-Fi, Wireless Payment
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
RF / IF Modulation
-
Frequency Max
5.895GHz
RF IC Case Style
QFN
Supply Voltage Min
2.9V
Transmitting Current
260mA
Sensitivity dBm
-98.6dBm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
Product traceability