Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No182-009-113R561
Order Code2294286
Product Range182 Series
Your Part Number
1,105 In Stock
540 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.800 |
| 10+ | € 2.150 |
| 100+ | € 1.700 |
| 250+ | € 1.680 |
| 500+ | € 1.660 |
| 1000+ | € 1.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No182-009-113R561
Order Code2294286
Product Range182 Series
D Sub Connector TypeStandard
Product Range182 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (27-Jun-2024)
Product Overview
The 182-009-113R561 is a 9-way Male Right Angle D-sub Connector, 182 series, economy version with nickel-plated SPCC shell, gold-plated brass contacts, PC mount termination, PA9T insulation and 4-40 hex standoffs/fork board locks. Plug shell has indents to provide grounding and additional retention.
- Black colour insulator
- Non-removable contacts
- UL94V-0 Flammability rating
- 5A Current rating
- 1000MΩ Insulation resistance
- -55 to +105°C Temperature range
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
182 Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (3)
Alternatives for 182-009-113R561
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085