Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5915PC-23T-B30-SM0
Order Code1774729
Product Range5915PC Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5915PC-23T-B30-SM0
Order Code1774729
Product Range5915PC Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size0
External Depth0
Bearing TypeBall Bearing
Air Flow - CFM0
Noise Rating53dBA
Power Rating40W
Rated Speed0
Power Connection Type2 Lead Wires
Current Rating220mA
IP RatingIP54
Air Flow - m3/min0
Product Range5915PC Series
SVHCNo SVHC (17-Dec-2015)
Alternatives for 5915PC-23T-B30-SM0
4 Products Found
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
0
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
0
Current Rating
220mA
Air Flow - m3/min
0
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
0
Air Flow - CFM
0
Power Rating
40W
Power Connection Type
2 Lead Wires
IP Rating
IP54
Product Range
5915PC Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.914004
Product traceability