Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09533GA-24M-AA-00
Order Code3642858
Product Range09533GA Series
Technical Datasheet
711 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 19.540 |
| 5+ | € 17.780 |
| 10+ | € 16.010 |
| 20+ | € 15.020 |
| 50+ | € 14.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09533GA-24M-AA-00
Order Code3642858
Product Range09533GA Series
Technical Datasheet
Blower Type-
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size95mm
External Depth33mm
Air Flow - CFM28.6CFM
Air Flow - m3/min0.81m³/min
Noise Rating54.5dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating11.8W
Product Range09533GA Series
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
0.81m³/min
Bearing Type
Ball Bearing
Power Rating
11.8W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
95mm
Air Flow - CFM
28.6CFM
Noise Rating
54.5dB
Power Connection Type
2 Lead Wires
Product Range
09533GA Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21