Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238RA-24P-EA-D0
Order Code3794042
Product Range09238RA Series
Technical Datasheet
41 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.750 |
5+ | € 19.520 |
10+ | € 17.960 |
20+ | € 17.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238RA-24P-EA-D0
Order Code3794042
Product Range09238RA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM91.8CFM
Noise Rating56dB
Power Rating13.8W
Rated Speed6500rpm
Power Connection Type2 Lead Wires
Current Rating1.15A
IP Rating-
Air Flow - m3/min2.6m³/min
Product Range09238RA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
56dB
Rated Speed
6500rpm
Current Rating
1.15A
Air Flow - m3/min
2.6m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
91.8CFM
Power Rating
13.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
09238RA Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23