Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225PB-B3J-EA-00
Order Code3794000
Product Range09225PB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225PB-B3J-EA-00
Order Code3794000
Product Range09225PB Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size92.5mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM16.2CFM
Noise Rating21dB
Power Rating7W
Rated Speed1450rpm
Power Connection TypeTerminals
Current Rating50mA
IP Rating-
Air Flow - m3/min0.46m³/min
Product Range09225PB Series
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
92.5mm
Bearing Type
Ball Bearing
Noise Rating
21dB
Rated Speed
1450rpm
Current Rating
50mA
Air Flow - m3/min
0.46m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
16.2CFM
Power Rating
7W
Power Connection Type
Terminals
IP Rating
-
Product Range
09225PB Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3