Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025DA-12P-AA-00
Order Code3794031
Product Range08025DA Series
Technical Datasheet
143 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 19.760 | 
| 5+ | € 17.970 | 
| 10+ | € 16.180 | 
| 20+ | € 14.890 | 
| 50+ | € 13.650 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 19.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025DA-12P-AA-00
Order Code3794031
Product Range08025DA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM73CFM
Noise Rating55dB
Power Rating5.88W
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating490mA
IP Rating-
Air Flow - m3/min2.05m³/min
Product Range08025DA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
55dB
Rated Speed
7000rpm
Current Rating
490mA
Air Flow - m3/min
2.05m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
73CFM
Power Rating
5.88W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08025DA Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135