Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No07525GA-12L-AA-00
Order Code3642848
Product Range07525GA Series
Technical Datasheet
2 In Stock
90 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.620 |
5+ | € 15.140 |
10+ | € 13.360 |
20+ | € 12.620 |
50+ | € 11.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No07525GA-12L-AA-00
Order Code3642848
Product Range07525GA Series
Technical Datasheet
Blower Type-
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size75mm
External Depth25mm
Air Flow - CFM7.8CFM
Air Flow - m3/min0.22m³/min
Noise Rating39dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating1.92W
Product Range07525GA Series
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
25mm
Air Flow - m3/min
0.22m³/min
Bearing Type
Ball Bearing
Power Rating
1.92W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
75mm
Air Flow - CFM
7.8CFM
Noise Rating
39dB
Power Connection Type
2 Lead Wires
Product Range
07525GA Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9